Sealey AK208 Impact Driver Set 15pc

MPN
AK208
Brand
Sealey
EAN-13
5024209094825
Order Code
89-0871
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Heavy-duty 1/2"Sq drive impact driver with Chrome Vanadium steel bits. Chrome plated impact body with twist reverse function. Heavy knurling allows grip by oily hands. Supplied in composite storage case.

Model NoAK208
Contents:1/2"Sq Drive Impact Driver, Bits; Slotted; 5, 6, 8, 10, 12mm, Phillips; #1, #2, #3, #4, Hex; 4, 5, 6, 8mm, Adaptor; 1/2"Sq Drive x 8mm Hex
Nett Weight:0.88Kg

Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents 1/2"Sq Drive Impact Driver, Bits; Slotted; 5, 6, 8, 10, 12mm, Phillips; 1, 2, 3, 4, Hex; 4, 5, 6, 8mm, Adaptor; 1/2"Sq Drive x 8mm Hex
Height Safe No
Nett Weight 0.88kg
Non Sparking No
Overall Length Various
Tip Size Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot