Sealey AK2031 Ball Pein Hammer Set 3pc Fibreglass Shaft

MPN
AK2031
Brand
Sealey
EAN-13
5051747503816
Order Code
89-7133
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged steel heads and fitted with fibreglass shafts. Manufactured in accordance with BS 876.
  • Professional engineers set.
  • High quality drop-forged steel heads.
  • Fitted with fibreglass shafts.
  • Manufactured in accordance with BS 876.
  • Contents: 340g(12oz), 450g(1lb), 680g(1.5lb).
  • Lifetime guarantee*.
  • Model No. AK2031
Type Ball Pein Hammer
Weight Various
Handle Material Fibreglass
Head Material Steel
Contents 340g(12oz), 450g(1lb), 680g(1.5lb)
Lifetime Warranty Yes
Nett Weight 2.06kg

Reviews

Be the first to submit a review

Trustpilot