Sealey AK1621 Long Reach Double End Spark Plug Socket 16 & 21mm

MPN
AK1621
Brand
Sealey
EAN-13
5054511654196
Order Code
89-9229
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Designed for either 16mm or 21mm deep-seated spark plugs.
  • Designed for either 16mm or 21mm deep-seated spark plugs.
  • 300mm Long with tommy bar.
  • Model No. AK1621
Type Socket
Length 300mm
Nett Weight 0.30kg
Size 16, 21mm
Size(s) 16, 21mm

Reviews

Be the first to submit a review

Trustpilot