Sealey AK10115 Telescopic Bore Gauge Set 6pc

MPN
AK10115
Brand
Sealey
EAN-13
5054630390265
Order Code
94-3208
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Spring loaded plunger expands within the bore which is then locked. The plunger can then be removed and measured with a micrometer. Chrome plated finish. Supplied in wallet with marked ranges.
  • For measuring bore diameter.
  • Spring loaded plunger expands within the bore which is then locked.
  • The plunger can then be removed and measured with a micrometer.
  • Chrome plated finish.
  • Range: 8-150mm(5/16""-6"").
  • Supplied in wallet with marked ranges.
  • Model No. AK10115
Type Bore Gauge Set
Number of Pieces 6
Largest Diameter 150mm
Lifetime Warranty No
Nett Weight 0.27kg
Range 8-150mm(5/16"-6").

Reviews

Be the first to submit a review

Trustpilot