Sealey AK100 Professional Dent Puller Ø75mm

MPN
AK100
Brand
Sealey
EAN-13
5051747699762
Order Code
89-8551
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Specialist device for pulling dents from panels and bodywork. Contoured aluminium handle and suction release trigger give the technician close control.
  • Specialist device for pulling dents from panels and bodywork.
  • Contoured aluminium handle and suction release trigger give the technician close control.
  • Maximum Pull Capacity: 10kg.
  • Model No. AK100
Type Professional dent puller
Maximum Pull Capacity 10kg
Nett Weight 0.34kg
Size Cup Diameter: Ø75mm

Reviews

Be the first to submit a review

Trustpilot