Sealey AJS10000 Air Jack 10tonne

MPN
AJS10000
Brand
Sealey
EAN-13
5054511116861
Order Code
94-2217
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £857.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for heavy plant, tractors and commercial vehicles. Multiple lifting and locking positions achieved using extension tube with multi-position pin support. Removable 2-piece handle aids easy storage. Requires 200psi of air pressure to reach optimum performance.
  • Min./Max. Height: 447/1300mm.
  • Extension: 561mm.
  • Max. Capacity: 10 Tonne.
  • Ideal for heavy plant, tractors and commercial vehicles.
  • Multiple lifting and locking positions achieved using extension tube with multi-position pin support.
  • Removable 2-piece handle aids easy storage.
  • Requires 200psi of air pressure to reach optimum performance.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. AJS10000
Type Air Bottle Jack
Load Capacity 10tonne
Air Consumption n/a
Air Pressure (PSI) 120
Capacity 10 Tonne
Chassis Length n/a
Extensions 561mm
Lifting Capacity (kg) 6000
Max. capacity 10tonne
Maximum Height (inc. Extension)/Capacity 1300mm/10tonne
Maximum Height (inc. Extension)/Capacity-Stage 1 (mm/tonne) n/a
Maximum Height (inc. Extension)/Capacity-Stage 2 (mm/tonne) n/a
Maximum Height (inc. Extension)/Capacity-Stage 3 (mm/tonne) n/a
Maximum Length 1480mm
Minimum Saddle Height 447mm
Nett Weight 80kg
Overall Width n/a
Piston Stroke 292mm
Width without Wheels n/a
Working Pressure 200psi

Reviews

Be the first to submit a review

Trustpilot