Sealey AHR3803 Adjustable Hand Reamer Set - 7pc

MPN
AHR3803
Brand
Sealey
EAN-13
5054630463662
Order Code
43-4406
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Precise manufacturing ensures reamers will make exact holes in or through materials. Adjustable design allows reamers to change size to fit a wide range of applications. The six blades are designed to ensure that holes are made as smooth as possible, making them ideal for metalworking applications. Can be used in metal work to enlarge and finish holes.
  • Precise manufacturing ensures reamers will make exact holes in or through materials.
  • Adjustable design allows reamers to change size to fit a wide range of applications.
  • The six blades are designed to ensure that holes are made as smooth as possible, making them ideal for metalworking applications.
  • Can be used in metal work to enlarge and finish holes.
  • Contents: 6.35-7.14, 7.14-7.94, 7.94-8.73, 8.73-9.5, 9.52-10.32, 10.32-11.11, 11.11-11.91mm.
  • Supplied in wooden storage case.
  • Model No. AHR3803
Type Thread Cutting
Diameter Various
Nett Weight 0.20kg

Reviews

Be the first to submit a review

Trustpilot