Sealey ADT7 Adjustable Gearbox Support 500kg Capacity for 300ETJ & 500ETJ

MPN
ADT7
Brand
Sealey
EAN-13
5051747625112
Order Code
89-8134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £121.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Fully adjustable saddle with forward, backward and side-to-side tilt. Suitable for use with Model Nos 300ETJ and 500ETJ.
  • A fully adjustable saddle with forward, backward and side-to-side tilt.
  • Suitable for use with Model Nos 300ETJ and 500ETJ.
  • Model No. ADT7

Model NoADT7
Capacity:500kg
Compatibility:300ETJ, 500ETJ
Nett Weight:12.02Kg

Note:

Type Hydraulic Gearbox Lift
Load Capacity 500kg
Capacity 500kg
Compatibility 300ETJ, 500ETJ
Nett Weight 12.02kg

Reviews

Be the first to submit a review

Trustpilot