Sealey ADB04 Automatic Delivery Nozzle - AdBlue®

MPN
ADB04
Brand
Sealey
EAN-13
5054511976274
Order Code
89-9049
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £249.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Heavy-duty automatic AdBlue® nozzle manufactured from stainless steel. Fitted with micro-touch valve for instant shut-off when tank is full. Fitted with 3/4""BSP hose inlet. Designed and manufactured using AdBlue® compliant materials. Features a maximum flow rate of 60L/min. Suitable for use with AdBlue® pumps.
  • Heavy-duty automatic AdBlue® nozzle manufactured from stainless steel.
  • Fitted with micro-touch valve for instant shut-off when tank is full.
  • Designed and manufactured using AdBlue® compliant materials.
  • Fitted with 3/4""BSP hose inlet.
  • Maximum Flow Rate: 60L/min.
  • Suitable for use with AdBlue® pumps.
  • Model No. ADB04
Type Delivery nozzle
Capacity 60l/min
Inlet Size 3/4"BSP
Maximum Flow Rate 60L/min
Nett Weight 2kg

Reviews

Be the first to submit a review

Trustpilot