Sealey ACX13 Female Coupling Body 1/4"bsp Single

MPN
ACX13
Brand
Sealey
EAN-13
5024209805636
Order Code
89-4473
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Free airflow rate at 100psi(7bar): 35-40cfm(991-1133L/min). Economy fittings, compatible with UK style couplings. Ideal for general workshop use with all types of air tools.
  • Free airflow rate at 100psi(7bar): 35-40cfm(991-1133L/min).
  • Economy fittings, compatible with UK style couplings.
  • Ideal for general workshop use with all types of air tools.
  • Model No. ACX13

Model NoACX13
Nett Weight:0.13Kg
Pack Qty:1 - Other available Pack Quantities: ACX13BP (x25)
Thread Size:1/4"BSP
Type:Female Thread

Type Female Thread
Thread Size 1/4"BSPT
Lifetime Warranty No
Nett Weight 0.13kg
Pack Qty 1 - Other available Pack Quantities: ACX13BP (x25)

Reviews

Be the first to submit a review

Trustpilot