Sealey AC89 PCL Screwed Adaptor Female 1/8"BSP

MPN
AC89
Brand
Sealey
EAN-13
5054630326943
Order Code
94-5397
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Compatible only with XF couplings. Free airflow rate at 87psi(6bar): 77cfm(2200L/min). Maximum Working Pressure - 35 Bar(508psi). Manufactured in the UK. Hardened steel construction with corrosive resistant finish. High Flow Rate - 77cfm at 87psi enhances tool efficiency.
  • Compatible only with XF couplings.
  • Free airflow rate at 87psi(6bar): 77cfm(2200L/min).
  • Max. Working Pressure - 35 Bar(508psi).
  • Manufactured in the UK.
  • Hardened steel construction with corrosive resistant finish.
  • High Flow Rate - 130cfm at 100psi enhances tool efficiency.
  • Model No. AC89
Type Female Thread
Thread Size 1/8"BSPT
Nett Weight 0.01kg

Reviews

Be the first to submit a review

Trustpilot