Sealey AC82 Coupling Body Tailpiece for 1/2" Hose

MPN
AC82
Brand
Sealey
EAN-13
5051747771703
Order Code
89-8927
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £18.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Compatible only with XF coupling adaptors. Free airflow rate at 100psi(7bar): 100-130cfm (2832-3681L/min). Manufactured in the UK. High Flow Rate - 130cfm at 100psi enhances tool efficiency. Hardened steel construction with corrosive resistant finish.
  • Compatible only with heavy-duty coupling bodies.
  • Free airflow rate at 100psi(7bar): 100-130cfm (2832-3681L/min).
  • Manufactured in the UK.
  • High Flow Rate - 130cfm at 100psi enhances tool efficiency.
  • Hardened steel construction with corrosive resistant finish.
  • Model No. AC82
Type Tailpiece hose
Thread Size 1/2in
Hose Size 1/2" Bore
Lifetime Warranty No
Nett Weight 0.10kg
Pack Qty 1

Reviews

Be the first to submit a review

Trustpilot