Sealey AC76 Coupling Body Tailpiece for 5/16" Hose

MPN
AC76
Brand
Sealey
EAN-13
5051747771642
Order Code
89-8921
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Free airflow rate at 100psi(7bar): 35-43cfm(991-1218L/min). Manufactured in the UK. Slim profile bodies suitable for trailing hose applications such as portable garage and workshop tools. Compatible with standard coupling adaptors.
  • Free airflow rate at 100psi(7bar): 35-43cfm(991-1218L/min).
  • Manufactured in the UK.
  • Slim profile bodies suitable for trailing hose applications such as portable garage and workshop tools.
  • Compatible with standard coupling adaptors.
  • Model No. AC76
Type Tailpiece hose
Thread Size 5/16in
Hose Size 5/16" Bore
Lifetime Warranty No
Nett Weight 0.11kg
Pack Qty 1

Reviews

Be the first to submit a review

Trustpilot