Sealey AC29 Coupling Body Female 1/4"bspt

MPN
AC29
Brand
Sealey
EAN-13
5024209609111
Order Code
89-0787
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £17.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compatible only with XF coupling adaptors. Free airflow rate at 100psi(7bar): 100-130cfm (2832-3681L/min). Manufactured in the UK. High Flow Rate - 130cfm at 100psi enhances tool efficiency. Hardened steel construction with corrosive resistant finish.
  • Compatible only with XF coupling adaptors.
  • Free airflow rate at 100psi(7bar): 100-130cfm (2832-3681L/min).
  • Manufactured in the UK.
  • High Flow Rate - 130cfm at 100psi enhances tool efficiency.
  • Hardened steel construction with corrosive resistant finish.
  • Model No. AC29
Type Female Thread
Thread Size 1/4"BSPT
Lifetime Warranty No
Nett Weight 0.09kg
Pack Qty 1

Reviews

Be the first to submit a review

Trustpilot