Sealey AC2830WH Automotive Cable Thin Wall Single 2mm² 28/0.30mm 50mtr White

MPN
AC2830WH
Brand
Sealey
EAN-13
5054511017434
Order Code
84-0419
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £40.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/08/2026

Thin wall single core cable supplied on a cardboard reel. RoHS compliant.
  • Thin wall automotive cable.
  • Single core conductor.
  • Cross Section: 2mm².
  • Current Rating: 25A.
  • RoHS Compliant.
  • Model No. AC2830WH
Colour White
Conductor Cross Sectional 2mm²
Type Thin Wall
Length 50m
Number of Cores 1
Amps 25A
Cable Type Thin Wall
Conductor Specification 28/0.30mm
Core Type Single
Current Rating 25A
Lifetime Warranty No
Nett Weight 1.10kg
Section 2mm²
Size (OD) n/a
Temperature Range n/a

Reviews

Be the first to submit a review

Trustpilot