Sealey AC20 Adaptor Tail Piece 3/16" Bore Hose Pack of 5

Order Code:

89-0778

Brand: Sealey MPN: AC20 EAN-13: 5024209609029
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Manufactured in the UK. Ideal for workshop/engineering use with all types of wrenches, sanders and grinders. Adaptors will fit Vertex slim type coupling bodies. Free airflow rate at 100psi(7bar): 35-43cfm(991-1218L/min).

Model NoAC20
Hose Size:3/16" Bore
Nett Weight:0.09Kg
Pack Qty:5
Type:Tailpiece

Type Tailpiece
Thread Size 3/16in
Hose Size 3/16" Bore
Lifetime Warranty No
Nett Weight 0.09kg
Pack Qty 5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot