Sealey AC15BP Coupling Body Female 1/4"bsp Pack of 50

MPN
AC15BP
Brand
Sealey
EAN-13
5024209652438
Order Code
89-0772
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £336.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Free airflow rate at 100psi(7bar): 35-43cfm(991-1218L/min). Manufactured in the UK. Slim profile bodies suitable for trailing hose applications such as portable garage and workshop tools. Compatible with standard coupling adaptors.
  • Free airflow rate at 100psi(7bar): 35-43cfm(991-1218L/min).
  • Manufactured in the UK.
  • Slim profile bodies suitable for trailing hose applications such as portable garage and workshop tools.
  • Compatible with standard coupling adaptors.
  • Model No. AC15BP
Type Female Thread
Thread Size 1/4"BSPT
Lifetime Warranty No
Nett Weight 6.25kg
Pack Qty 50 - Other available Pack Quantities: AC15 (x1), ACP15 (x5)

Reviews

Be the first to submit a review

Trustpilot