Sealey AC04BP Screwed Adaptor Male 1/4"bspt Pack of 100

Order Code:

89-0761

Brand: Sealey MPN: AC04BP EAN-13: 5024209652414
Qty Unit Price (Ex VAT)
1+ £112.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

Manufactured in the UK. Ideal for workshop/engineering use with all types of wrenches, sanders and grinders. Adaptors will fit Vertex slim type coupling bodies. Free airflow rate at 100psi(7bar): 35-43cfm(991-1218L/min).

Model NoAC04BP
Nett Weight:2.48Kg
Pack Qty:100 - Other available Pack Quantities: AC04 (x1), ACP04 (x5)
Thread Size:1/4"BSPT
Type:Male Thread

Type Male Thread
Thread Size 1/4"BSPT
Lifetime Warranty No
Nett Weight 2.48kg
Pack Qty 100 - Other available Pack Quantities: AC04 (x1), ACP04 (x5)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot