Sealey AB350 Space Warmer Kerosene/Diesel Heater without Wheels 35,000Btu/hr

Order Code:

94-5379

Brand: Sealey MPN: AB350 EAN-13: 5054630152832
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £260.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

35,000Btu/hr (10kW) Heat output.

Clean burning and proven pump system can operate with either kerosene or diesel.

Stainless steel combustion chamber.

Dual LED Display for ambient and thermostatically controlled desired temperature.

Fitted with safety cut-outs and fuel gauge.

Complies with rigorous standards.


  • 35,000Btu/hr (10kW) Heat output.
  • Clean burning.
  • Proven pump system can operate with either kerosene or diesel.
  • Dual LED Display for ambient and thermostatically controlled desired temperature.
  • Fitted with safety cut-outs and fuel gauge.
  • Complies with rigorous standards.
  • Sealey Advantages
  • KEROSENE OR DIESEL? - The Sealey AB heaters will operate on either.
  • CLEAN BURNING - A more thorough burn of fuel which means greater fuel economy and maximum heating effect.
  • FILTER PROTECTION - The compressor unit is protected by an extra-large filter.
  • LARGE FUEL TANK - The AB Series heaters will operate for between 8 and 14 hours on a single fill of fuel.
  • SAFETY FEATURES - Fitted with a flame-out device which cuts the fuel supply when the flame is inadvertently extinguished.
  • QUALITY - Manufactured to comply with the rigorous standards.
  • AFTER SALES SERVICE - The best in the business. Full spares back-up for all models.
    Airflow 265cfm
    Automatic Shut-Off Yes
    Energy Rating A
    Fuel Tank 22L
    Fuel Type Kerosene/Diesel
    Heated Area 8,800ft³(250m³)
    Motor Power 186W
    Nett Weight 14.8kg
    Output 35,000Btu/hr(10kW)
    Running Time per Filling (Maximum) 23hr
    Supply 230V~50hZ
    Transport Wheels No
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot