Sealey AB056WC Flat Washer Assortment 495pc M6-M24 Form C Metric BS 4320

MPN
AB056WC
Brand
Sealey
EAN-13
5054511053364
Order Code
84-1919
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Assortment box of 495 Form C Metric flat washers BS 4320.
  • Form C Metric flat washer assortment.
  • BS 4320.
  • Quantity: 495.
  • Supplied in a partitioned box.
  • Contents (Approximate Quantity): M6 x 14 (x170), M8 x 21 (x170), M10 x 24 (x100), M12 x 28 (x30), M14 x 30 (x10), M16 x 34 (x5), M20 x 39 (x5), M24 x 50mm (x5).
  • Model No. AB056WC

Set contents (approximate quantity): M6 x 14 (x170), M8 x 21 (x170), M10 x 24 (x100), M12 x 28 (x30), M14 x 30 (x10), M16 x 34 (x5), M20 x 39 (x5), M24 x 50mm (x5).
Type Flat Form C
Number of Parts 495
Imperial or Metric Metric
Size Range M6 to M24
Material Steel
Contents M6 x 14 (x170), M8 x 21 (x170), M10 x 24 (x100), M12 x 28 (x30), M14 x 30 (x10), M16 x 34 (x5), M20 x 39 (x5), M24 x 50mm (x5)
Lifetime Warranty No
Nett Weight 2.17kg

Reviews

Be the first to submit a review

Trustpilot