Sealey AB052SNW Setscrew, Nut & Washer Assortment 150pc High Tensile M10 Metric

MPN
AB052SNW
Brand
Sealey
EAN-13
5054511053326
Order Code
84-1915
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Assortment box of 150 Metric high tensile setscrews, nuts and washers.
  • 150pc Assortment box of Metric setscrews, nuts and washers.
  • Supplied in a partitioned box.
  • Grade 8.8 Setscrews to DIN 933.
  • Steel nuts to DIN 934.
  • Form A washers to DIN 125.
  • Contents (Approximate Quantity): Setscrews; Diameter x Length; M10 x 25 (x10), M10 x 35 (x10), M10 x 50 (x10), M10 x 75mm (x10), Nuts; M10 Steel (x40), Washers; M10 Flat Washer Form A (x70).
  • Model No. AB052SNW

Set contents (approximate quantity): Setscrews M10 x 25 (x10), M10 x 35 (x10), M10 x 50 (x10), M10 x 75mm (x10), Nuts; M10 Steel (x40), Washers; M10 Flat Washer Form A (x70)
Type Setscrew
Contents Setscrews; Diameter x Length; M10 x 25 (x10), M10 x 35 (x10), M10 x 50 (x10), M10 x 75mm (x10), Nuts; M10 Steel (x40), Washers; M10 Flat Washer Form A (x70)
Length Various
Nett Weight 2.18kg
Number of Pieces 150
Size M10

Reviews

Be the first to submit a review

Trustpilot