Sealey AB049SNW Setscrew, Nut & Washer Assortment 444pc High Tensile M5 Metric

MPN
AB049SNW
Brand
Sealey
EAN-13
5054511053296
Order Code
84-1912
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Assortment box of 444 Metric high tensile setscrews, nuts and washers.
    `
  • 444pc Assortment box of Metric setscrews, nuts and washers.
  • Supplied in a partitioned box.
  • Grade 8.8 Setscrews to DIN 933.
  • Steel nuts to DIN 934.
  • Form A washers to DIN 125.
  • Contents (Approximate Quantity): Setscrews; Diameter x Length; M5 x 16 (x60), M5 x 20 (x40), M5 x 25 (x20), M5 x 40 (x12), M5 x 50mm (x12), Nuts; M5 Steel (x140), Washers; M5 Flat Washer Form A (x160).
  • Model No. AB049SNW

Set contents (approximate quantity): Setscrews M5 x 16 (x60), M5 x 20 (x40), M5 x 25 (x20), M5 x 40 (x12), M5 x 50mm (x12), Nuts; M5 Steel (x140), Washers; M5 Flat Washer Form A (x160).
Type Setscrew
Contents Setscrews; Diameter x Length; M5 x 16 (x60), M5 x 20 (x40), M5 x 25 (x20), M5 x 40 (x12), M5 x 50mm (x12), Nuts; M5 Steel (x140), Washers; M5 Flat Washer Form A (x160)
Length Various
Nett Weight 0.98kg
Number of Pieces 444
Size M5

Reviews

Be the first to submit a review

Trustpilot