Sealey AB031FN Flange Nut Assortment 390pc M5-M12 Serrated DIN 6923 Metric

MPN
AB031FN
Brand
Sealey
EAN-13
5054630373299
Order Code
84-0572
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Assortment box of 390 Metric serrated flange nuts, manufactured to DIN 6923.
  • Serrated flange nut assortment, manufactured to DIN 6923.
  • Contents (Approximate Quantity): M5 x 0.8 (x120), M6 x 1 (x120), M8 x 1.25 (x120), M10 x 1.5 (x20), M12 x 1.75mm (x10).
  • Supplied in partitioned box.
  • Model No. AB031FN

Set contents (approximate quantity): M5 x 0.8 (x120), M6 x 1 (x120), M8 x 1.25 (x120), M10 x 1.5 (x20), M12 x 1.75mm (x10).
Type Flange nut
Quantity 390
Thread Sizes Various
Material Steel, Zinc-plated
Contents M5 x 0.8 (x120), M6 x 1 (x120), M8 x 1.25 (x120), M10 x 1.5 (x20), M12 x 1.75mm (x10)
Length Various
Nett Weight 1.88kg

Reviews

Be the first to submit a review

Trustpilot