Sealey AB012ER E-Clip Retainer Assortment 800pc Metric

MPN
AB012ER
Brand
Sealey
EAN-13
5054630373206
Order Code
84-0566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Assortment box of 800 E-clip Metric sizes.
  • E-clips assortment.
  • Contents (Approximate Quantity): (ID) 1.7 (x150), 2.75 (x150), 3.5 (x100), 4.5 (x100), 6 (x100), 7 (x80), 13 (x70), 15.5mm (x50).
  • Supplied in partitioned box.
  • Model No. AB012ER

Set contents (approximate quantity): 1.7 (x150), 2.75 (x150), 3.5 (x100), 4.5 (x100), 6 (x100), 7 (x80), 13 (x70), 15.5mm (x50).
Type E-clip retainer
For Shaft Diameter Various
Outside Diameter Various
Contents : (ID) 1.7 (x150), 2.75 (x150), 3.5 (x100), 4.5 (x100), 6 (x100), 7 (x80), 13 (x70), 15.5mm (x50)
Lifetime Warranty No
Material Spring Steel
Nett Weight 0.48kg
Quantity 800

Reviews

Be the first to submit a review

Trustpilot