Sealey AB008GN Grease Nipple Assortment 115pc - Metric

MPN
AB008GN
Brand
Sealey
EAN-13
5054630419287
Order Code
84-0489
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Assortment of 115 Metric grease nipples including straight, 45° and 90° angles. Supplied in partitioned box.
  • Assortment of 115 Metric grease nipples including straight, 45° and 90° angles.
  • Contents (Approximate Quantity): Straight; M6 x 1mm (x10), M8 x 1mm (x10), M8 x 1.25mm (x10), M10 x 1mm (x10), 45° Angle; M6 x 1mm (x10), M8 x 1mm (x5), M8 x 1.25mm (x10), M10 x 1mm (x10), 90° Angle; M6 x 1mm (x10), M8 x 1mm (x10), M8 x 1.25mm (x10), M10 x 1mm (x10).
  • Supplied in partitioned box.
  • Model No. AB008GN

Set contents (approximate quantity): Straight; M6 x 1mm (x10), M8 x 1mm (x10), M8 x 1.25mm (x10), M10 x 1mm (x10), 45° Angle; M6 x 1mm (x10), M8 x 1mm (x5), M8 x 1.25 (x10), M10 x 1mm (x10), 90° Angle; M6 x 1mm (x10), M8 x 1mm (x10), M8 x 1.25mm (x10), M10 x 1mm (x10).
Type Grease nipple
Contents Straight; M6 x 1mm (x10), M8 x 1mm (x10), M8 x 1.25mm (x10), M10 x 1mm (x10), 45° Angle; M6 x 1mm (x10), M8 x 1mm (x5), M8 x 1.25mm (x10), M10 x 1mm (x10), 90° Angle; M6 x 1mm (x10), M8 x 1mm (x10), M8 x 1.25mm (x10), M10 x 1mm (x10)
Nett Weight 0.70kg
Quantity 115
Size Various

Reviews

Be the first to submit a review

Trustpilot