Sealey AB001SP Split Pin Assortment 555pc Small Sizes Imperial & Metric

MPN
AB001SP
Brand
Sealey
EAN-13
5054630373114
Order Code
84-1764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Assortment box of 555 Imperial and Metric split pins.
  • Split pin assortment.
  • Contents (Approximate Quantity): 1/16"" x 1"" (1.6 x 25.4mm) (x150), 3/32"" x 1"" (2.4 x 25.4mm) (x150), 3/32"" x 1-1/2"" (2.4 x 38mm) (x100), 1/8"" x 1-1/4"" (3.2 x 32mm) (x75), 1/8"" x 2"" (3.2 x 51mm) (x50), 5/32"" x 2-1/2"" (4 x 63mm) (x30).
  • Supplied in partitioned box.
  • Model No. AB001SP
Type Imperial / metric
Material Steel
Size Various
Contents (Approximate Quantity): 1/16" x 1" (1.6 x 25.4mm) (x150), 3/32" x 1" (2.4 x 25.4mm) (x150), 3/32" x 1-1/2" (2.4 x 38mm) (x100), 1/8" x 1-1/4" (3.2 x 32mm) (x75), 1/8" x 2" (3.2 x 51mm) (x50), 5/32" x 2-1/2" (4 x 63mm) (x30).
Lifetime Warranty No
Nett Weight 0.68kg
Quantity : 1/16" x 1" (1.6 x 25.4mm) (x150), 3/32" x 1" (2.4 x 25.4mm) (x150), 3/32" x 1-1/2" (2.4 x 38mm) (x100), 1/8" x 1-1/4" (3.2 x 32mm) (x75), 1/8" x 2" (3.2 x 51mm) (x50), 5/32" x 2-1/2" (4 x 63mm) (x30).

Reviews

Be the first to submit a review

Trustpilot