Sealey Split Pin Assortments Imperial & Metric

Sealey Brand: Sealey

Split pin assortments from Sealey containing split pins in a range of small metric and imperial sizes.

  • Sizes: Imperial & Metric
  • Supplied in partitioned box
Description Image Product Buy Pricing (Ex VAT) Contents Nett Weight Quantity Type Material Size Lifetime Warranty
Sealey AB001SP Split Pin Assortment 555pc Small Sizes Imperial & Metric
Sealey AB001SP Split Pin Assortment 555pc Small Sizes Imperial & Metric
Standard range
Order code: 84-1764
MPN: AB001SP

Despatched within 2 working days - 100 in stock
1+ £10.90
Price per unit Ex VAT
(Approximate Quantity): 1/16" x 1" (1.6 x 25.4mm) (x150), 3/32" x 1" (2.4 x 25.4mm) (x150), 3/32" x 1-1/2" (2.4 x 38mm) (x100), 1/8" x 1-1/4" (3.2 x 32mm) (x75), 1/8" x 2" (3.2 x 51mm) (x50), 5/32" x 2-1/2" (4 x 63mm) (x30). 0.68kg : 1/16" x 1" (1.6 x 25.4mm) (x150), 3/32" x 1" (2.4 x 25.4mm) (x150), 3/32" x 1-1/2" (2.4 x 38mm) (x100), 1/8" x 1-1/4" (3.2 x 32mm) (x75), 1/8" x 2" (3.2 x 51mm) (x50), 5/32" x 2-1/2" (4 x 63mm) (x30). Imperial / metric Steel Various No
Sealey AB003SP Split Pin Assortment 230pc Large Sizes Imperial & Metric
Sealey AB003SP Split Pin Assortment 230pc Large Sizes Imperial & Metric
Standard range
Order code: 84-0737
MPN: AB003SP

Despatched within 2 working days - 100 in stock
1+ £18.20
Price per unit Ex VAT
(Approximate Quantity) 3/32" x 1-1/12" (2.4 x 38mm) (x100), 5/32" x 2" (4 x 51mm) (x70), 3/16" x 2" (4.8 x 51mm) (x25), 1/4" x 3" (6.3 x 76mm) (x15), 19/64" x 4" (7.5 x 102mm) (x20) 1.46kg 3/32" x 1-1/12" (2.4 x 38mm) (x100), 5/32" x 2" (4 x 51mm) (x70), 3/16" x 2" (4.8 x 51mm) (x25), 1/4" x 3" (6.3 x 76mm) (x15), 19/64" x 4" (7.5 x 102mm) (x20) Imperial / metric Steel Various No

Trustpilot