Sealey 610/A2 SuperSnap® Tube Extension 560mm

MPN
610/A2
Brand
Sealey
EAN-13
5024209087896
Order Code
94-2704
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Super Snap Tubing 560mm.
  • Model No. 610/A2
Type Extension
Nett Weight 2.86kg
Size 560mm

Reviews

Be the first to submit a review

Trustpilot