Sealey 3S/6R Metal Cutting Shears 6mm Capacity 13mm Round

MPN
3S/6R
Brand
Sealey
EAN-13
5024209082303
Order Code
89-0702
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £152.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Manufactured from steel-plate and fitted with hardened steel shear blades for accurate cutting and long-life. Designed to be bolted to the bench. Suitable for cropping steel sheet and bar.
  • Manufactured from steel-plate and fitted with hardened steel shear blades for accurate cutting and long-life.
  • Designed to be bolted to the bench.
  • Suitable for cropping steel sheet (6mm max.) and bar (Ø12mm max.).
  • Model No. 3S/6R
ESD Safe No
VDE Safe No
Lifetime Warranty No
Material Steel
Maximum Cut Length 175mm
Nett Weight 15.28kg
Round Bar Ø12mm
Sheet 6mm
Warranty Information Backed by our 1-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot