Sealey 3015CXHV Trolley Jack 3tonne Super Rocket Lift & Axle Stand (Pair) 3tonne

MPN
3015CXHV
Brand
Sealey
EAN-13
5054511980929
Order Code
94-2184
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £176.00 £166.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Single-piece hydraulic unit with heavy chassis design and large jacking saddle (Pad available as optional extra - Model No. JP17). Universal joint release mechanism allows safer, more controlled lowering of the jack. Twin piston Super Rocket Lift feature brings lifting arm straight into contact with the jacking point. Polyurethane wheels for smoother manoeuvrability and helps prevent damage to workshop floor. Fitted with safety overload valve and pump-through valve to prevent handle locking at maximum ram extension. Ideal for loaded vans up to 3.5 Tonne GVW. Supplied with Pin Type Axle Stands, 3 Tonne (3000kg) capacity per stand, 6 Tonne (6000kg) per pair. Min./Max. Working Height: 290/435mm.
  • Min./Max. Saddle Height: 120/456mm.
  • Single-piece hydraulic unit with heavy chassis design and large jacking saddle (pad available as optional extra - Model No. JP17).
  • Universal joint release mechanism allows safer, more controlled lowering of the jack.
  • Twin piston Super Rocket Lift feature brings lifting arm straight into contact with the jacking point.
  • Polyurethane wheels for smoother manoeuvrability and helps prevent damage to workshop floor.
  • Fitted with safety overload valve and pump-through valve to prevent handle locking at maximum ram extension.
  • Ideal for loaded vans up to 3.5 Tonne GVW.
  • Supplied with Pin Type Axle Stands, 3 Tonne (3000kg) capacity per stand (6 Tonne (6000kg) per pair).
  • Min./Max. Working Height: 290/435mm.
  • Model No. 3015CXHV
Type Axle Stand
Load Capacity Jack - 3 Tonne, Axle Stands 3 Tonne per Stand
Capacity Jack - 3 Tonne, Axle Stands 3 Tonne per Stand
Consumable Parts JP17
Length 680mm
Maximum Chassis Height 162mm
Maximum Saddle Height 456mm
Maximum Working Height 435mm
Minimum Saddle Height 120mm
Minimum Working Height 290mm
Nett Weight 36.5kg
Warranty Information Backed by our 1-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.
Weight 31kg

Reviews

Be the first to submit a review

Trustpilot