Sealey 300TRQ Transmission Jack Premier 0.3tonne Vertical Super Rocket Lift

MPN
300TRQ
Brand
Sealey
EAN-13
5054630238130
Order Code
89-4659
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £402.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This transmission jack features Quick Lift to reduce the time and effort needed to get saddle to gearbox. Single foot pedal operation keeps hands-free during lifting process. Spring loaded dead mans safety release control reduces the risk of inadvertent lowering. 2-Way hydraulic unit ensures that the saddle lowers at a controlled speed at all times, even without load. Saddle is reversible allowing a jack pad to be fitted to support items other than transmissions. Castors and side handle make the unit easily manoeuvrable. Hydraulic unit larger than the economy models for improved performance and durability. Can be fitted with optional Adjustable Gearbox Support - Model No. ADT3.
  • Min./Max. Saddle Height: 1140/1950mm.
  • Quick Lift feature to reduce time and effort.
  • Only a maximum of 17 pumps needed to reach full height.
  • Single foot pedal operation keeps hands-free during lifting process.
  • Spring loaded dead mans safety release control reduces the risk of inadvertent lowering.
  • 2-Way hydraulic unit ensures that the saddle lowers at a controlled speed at all times, even without load.
  • Hydraulic unit larger than the economy models for improved performance and durability.
  • Saddle is reversible allowing a jack pad to be fitted to support items other than transmissions.
  • Castors and side handle for easy manoeuvrability.
  • Suitable for use with Optional Adjustable Gearbox Support - Model No. ADT3.
  • 3 Year guarantee*.
  • Model No. 300TRQ
Type Hydraulic Gearbox Lift
Load Capacity 300kg
Base Size 515 x 550mm
Capacity 300kg
Fixed/Adjustable Saddle Fixed
Maximum Saddle Height 1950mm
Minimum Saddle Height 1125mm
Nett Weight 31kg
Optional Accessories ADT3 - Adjustable Gearbox Support
Pump Strokes to Maximum Height 20
Ram Extensions 1

Reviews

Be the first to submit a review

Trustpilot