Sealey 3000SER Low Profile Long Reach Trolley Jack with Rocket Lift 3 Tonne

MPN
3000SER
Brand
Sealey
EAN-13
5054630291951
Order Code
94-5352
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £192.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Twin piston rocket lift, brings the lifting arm straight into contact with the jacking point with minimal pumps. Heavy-duty castors and extra-large saddle design, allows ease of positioning under the vehicle. Protective jack handle sleeve to help prevent accidental damage to car bodywork when pumping the handle. Heavy-duty chassis, with strengthening flanges along the side, for extra torsional rigidity under load. Fitted with safety overload and pump-through preventing the handle locking at maximum ram extension.
  • Versatile lifting range, low entry minimum saddle height 100mm, maximum saddle height 535mm.
  • Twin piston rocket lift, brings the lifting arm straight into contact with the jacking point with minimal pumps.
  • Heavy-duty castors and extra-large saddle design, allows ease of positioning under the vehicle.
  • Protective jack handle sleeve to help prevent accidental damage to car bodywork when pumping the handle.
  • Heavy-duty chassis, with strengthening flanges along the side, for extra torsional rigidity under load.
  • Fitted with safety overload and pump-through preventing the handle locking at maximum ram extension.
  • 2 Year Guarantee*.
  • Model No. 3000SER
Type Trolley Jack
Load Capacity 3tonne
Capacity 3 Tonne
Consumable Parts Replacement Rubber Jack Pad - JP11
Length 780mm
Maximum Chassis Height 170mm
Maximum Saddle Height 535mm
Minimum Saddle Height 100mm
Nett Weight 43kg
Warranty Information Backed by our 2-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot