European style trolley jack manufactured to exacting standards. Lift-and-twist 'Dead Man' mechanism operates via 'D' shaped handle and prevents accidental lowering; lowers rapidly without load and provides smooth, slow, controlled lowering with load. Nylon wheels fitted for quiet operation and prevention of damage to garage floors. Foot pedal for quick lifting of saddle to the vehicle jacking point. Includes removable rubber saddle pad and built-in tool tray for fasteners and tools.
| Model No | 3000ES |
| Capacity: | 3tonne |
| Consumable Parts: (Sold Separately) | Replacement Rubber Jack Pad - JP14 |
| Length: | 1100mm |
| Maximum Chassis Height: | 185mm |
| Maximum Saddle Height: | 610mm |
| Minimum Saddle Height: | 140mm |
| Nett Weight: | 48.8kg |