Sealey 2180LE 180° Handle Trolley Jack 2 Tonne Low Profile Short Chassis - Red

MPN
2180LE
Brand
Sealey
EAN-13
5054630132605
Order Code
94-5344
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.01
10+ £60.19
50+ £59.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty chassis with strengthening flanges along the top edge for extra torsional rigidity under load. Fitted with innovative 180° turning handle to allow you to jack the car up even in tight spaces. Profiled lifting arm allows low clearance height of just 100mm making this unit suitable for sports and custom cars. Fitted with heavy-duty one-piece hydraulic unit with pump-through action preventing handle locking at maximum ram extension. White saddle aids positioning under vehicle and safety valve prevents overloading. Type B rubber jack pad included.
  • Min./Max. Saddle Height: 100/350mm, allowing low entry.
  • Chassis Length: 490mm.
  • Heavy-duty chassis with strengthening flanges along the top edge for extra torsional rigidity under load.
  • Fitted with innovative 180° turning handle to allow you to jack the car up even in tight spaces.
  • Profiled lifting arm allows low clearance height of just 100mm making this unit suitable for sports and custom cars.
  • Fitted with heavy-duty one-piece hydraulic unit with pump-through action preventing handle locking at maximum ram extension.
  • White saddle aids positioning under vehicle and safety valve prevents overloading.
  • Type B rubber jack pad included.
  • Model No. 2180LE
Type Trolley Jack
Load Capacity 2tonne
Capacity 2tonne
Length 490mm
Maximum Chassis Height 145mm
Maximum Saddle Height 350mm
Minimum Saddle Height 100mm
Nett Weight 12kg
Warranty Information Backed by our 1-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot