Sealey 2100TB Viking Low Entry Long Reach Trolley Jack 2tonne with Rocket Lift

MPN
2100TB
Brand
Sealey
EAN-13
5054511791235
Order Code
94-0008
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £299.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Dual piece hydraulic unit with heavy-duty long chassis provides easy-access to deep set jacking points. Lift-and-twist dead mans lowering mechanism operates via T-shaped handle providing a smooth, controlled lowering of the load and helping prevent accidental lowering. Rocket Lift feature brings lifting arm into contact with jacking point with minimal pumps. Polyurethane wheels provide smoother manoeuvrability and help prevent damage to workshop floor. Protective jack handle sleeve helps prevent accidental damage to car bodywork when pumping the handle. Foot pedal for quick approach of the lifting saddle to the vehicle in confined spaces. Includes removable rubber saddle pad and built-in tool tray for fasteners and tools. 3 Year Guarantee - 2nd and 3rd year subject to T&Cs and registration on website (www.sealey.co.uk).
  • Min./Max. Saddle Height: 75/530mm, allowing low entry.
  • Heavy-duty long chassis provides easy-access to deep set jacking points. Suitable for rigorous and prolonged use in tyre service bays and garage environments.
  • Lift-and-twist dead mans lowering mechanism operates via T-shaped handle providing a smooth, controlled lowering of the load helping prevent accidental lowering.
  • Rocket Lift feature brings lifting arm into contact with jacking point with minimal pumps.
  • Polyurethane wheels provide smoother manoeuvrability and help prevent damage to workshop floor.
  • Protective jack handle sleeve helps prevent accidental damage to car bodywork when pumping the handle.
  • Foot pedal for quick approach of the lifting saddle to the vehicle in confined spaces.
  • Includes removable rubber saddle pad and built-in tool tray for fasteners and tools.
  • 3 Year Guarantee - 2nd and 3rd year subject to T&Cs and registration on website (www.sealey.co.uk).
  • Model No. 2100TB

(www.sealey.co.uk).
Type Trolley Jack
Load Capacity 2tonne
Capacity 2 Tonne
Consumable Parts Jack Pad - 2100TB.A
Length 940mm
Maximum Chassis Height 150mm
Maximum Saddle Height 530mm
Minimum Saddle Height 75mm
Nett Weight 40.75kg
Warranty Information Backed by our 3-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot