Sealey 10QJ Trolley Jack 10tonne Long Reach

MPN
10QJ
Brand
Sealey
EAN-13
5054630099076
Order Code
89-0596
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £839.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty chassis with one-piece hydraulic unit. Handle mounted safety release, prevents inadvertent lowering. Includes large diameter saddle for easier positioning under the jacking point. Foot operated quick lift system. Fitted with safety overload valve. Integral tool tray for convenience and wheel nut retention. Rubber jack pad to prevent damage to the underside of the vehicles jacking point.
  • Min./Max. Saddle Height: 160/600mm.
  • Heavy-duty chassis with one-piece hydraulic unit.
  • Handle mounted safety release, prevents inadvertent lowering.
  • Includes large diameter saddle for easier positioning under the jacking point.
  • Foot operated quick lift system.
  • Fitted with safety overload valve.
  • Integral tool tray for convenience and wheel nut retention.
  • Rubber jack pad to prevent damage to the underside of the vehicles jacking point.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 3 Year guarantee*.
  • Model No. 10QJ
Type Trolley Jack
Load Capacity 10tonne
Capacity 10tonne
Consumable Parts Rubber Jack Pad - JP18
Length 1510mm
Maximum Chassis Height 250mm
Maximum Saddle Height 600mm
Minimum Saddle Height 160mm
Nett Weight 108kg
Warranty Information Backed by our 3-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot