Sealey 1050CXHV Trolley Jack 2tonne Short Chassis - Hi-Vis

MPN
1050CXHV
Brand
Sealey
EAN-13
5054630030680
Order Code
94-4346
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £43.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel chassis with welded castor supports and one-piece hydraulic unit. Fitted with overload valve, carry handle and finger cover for extra safety. Suitable for the hobby user or as an emergency mobile jack. Includes one-piece pumping handle.
  • Min./Max. Saddle Height: 130/330mm.
  • Chassis Length: 450mm.
  • Steel chassis with welded castor supports and one-piece hydraulic unit.
  • Fitted with overload valve and finger cover for extra safety.
  • Suitable for the hobby user or as an emergency mobile jack.
  • Includes one-piece pumping handle and carry handle.
  • Model No. 1050CXHV
Type Trolley Jack
Load Capacity 2tonne
Capacity 2tonne
Length 450mm
Maximum Chassis Height 126mm
Maximum Saddle Height 330mm
Minimum Saddle Height 130mm
Nett Weight 8.6kg

Reviews

Be the first to submit a review

Trustpilot