Sealey 1050CXD Trolley Jack 2tonne Short Chassis with Storage Case

MPN
1050CXD
Brand
Sealey
EAN-13
5054511973747
Order Code
89-6570
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel chassis with welded castor supports and one-piece hydraulic unit. Fitted with overload valve, carry handle and finger cover for extra safety. Suitable for the hobby user or as an emergency mobile jack. Includes one-piece pumping handle. Supplied in tough storage case to keep dirty jack away from contents of car boot.
  • Min./Max. Saddle Height: 130/330mm.
  • Chassis Length: 450mm.
  • Steel chassis with welded castor supports and one-piece hydraulic unit.
  • Fitted with overload valve and finger cover for extra safety.
  • Suitable for the hobby user or as an emergency mobile jack.
  • Includes one-piece pumping handle and carry handle.
  • Supplied in tough storage case to keep dirty jack away from contents of car boot.
  • Model No. 1050CXD
Type Trolley Jack
Load Capacity 2tonne
Capacity 2 Tonne
Length 450mm
Maximum Chassis Height 126mm
Maximum Saddle Height 330mm
Minimum Saddle Height 130mm
Nett Weight 8.6kg
Warranty Information Backed by our 1-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot