Sealey 1050CX Trolley Jack 2tonne Short Chassis

MPN
1050CX
Brand
Sealey
EAN-13
5054511949919
Order Code
89-0595
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £47.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel chassis with welded castor supports and one-piece hydraulic unit. Fitted with overload valve, carry handle and finger cover for extra safety. Suitable for the hobby user or as an emergency mobile jack. Includes one-piece pumping handle.
  • Min./Max. Saddle Height: 130/330mm.
  • Chassis Length: 450mm.
  • Steel chassis with welded castor supports and one-piece hydraulic unit.
  • Fitted with overload valve and finger cover for extra safety.
  • Suitable for the hobby user or as an emergency mobile jack.
  • Includes one-piece pumping handle and carry handle.
  • Model No. 1050CX
Type Trolley Jack
Load Capacity 2tonne
Capacity 2tonne
Length 450mm
Maximum Chassis Height 126mm
Maximum Saddle Height 330mm
Minimum Saddle Height 130mm
Nett Weight 8.6kg
Warranty Information Backed by our 1-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot