Sealey 1020LEBAGCOMBO Trolley Jack 2tonne Low Entry Short Chassis - Red & Accs

MPN
1020LEBAGCOMBO
Brand
Sealey
EAN-13
5054511762396
Order Code
94-0001
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £137.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Package includes: Model No. - Description 1020LE - 2 Tonne Low Profile Short Chassis Trolley Jack - Red AP600JB - Trolley Jack Bag (W x D x H: 600 x 300 x 200mm) AS2000F - Folding Axle Stands (Pair) 2 Tonne Capacity per Stand WCF01 - Folding Wheel Chocks - Pair S0472 - 3pc 1/2""Sq Drive Extendable L-Bar Wrench Set
  • Package includes:
  • Model No. - Description
  • 1020LE - Low Profile Short Chassis Trolley Jack 2 Tonne - Red
  • AP600JB - Trolley Jack Bag (W x D x H: 600 x 300 x 200mm)
  • AS2000F - Folding Axle Stands (Pair) 2 Tonne Capacity per Stand
  • WCF01 - Folding Wheel Chocks - Pair
  • S0472 - Extendable L-Bar Wrench Set 1/2""Sq Drive 3pc
  • Model No. 1020LEBAGCOMBO
Type Trolley Jack
Load Capacity 2tonne
Capacity 2 Tonne
Capacity (Pair) 4 Tonne
Length 563mm
Maximum Chassis Height 133mm
Min./Max. Saddle Height 85/385mm
Min./Max. Working Height 280/368mm
Warranty Information Backed by our 1-year guarantee, in addition to your statutory rights. Guarantee excludes general wear, tear and misuse. See full guarantee terms for details.

Reviews

Be the first to submit a review

Trustpilot