Seagate STKM5000400 Expansion Portable Hard Drive 5TB 2.5in USB 3.2 Black

MPN
STKM5000400
Brand
Seagate
EAN-13
3660619040308
Order Code
20-1043
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £207.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Seagate STKM5000400 is an Expansion Portable Hard Drive designed for efficient external data storage and backup. Featuring a substantial 5TB capacity within a compact 2.5-inch form factor, this portable disk drive utilises USB 3.2 connectivity to deliver rapid data transfer rates suitable for a variety of applications, including personal or professional data management and backup solutions. Engineered for durability and reliability, the device integrates seamlessly into systems requiring high-capacity storage solutions, making it an ideal choice for data-heavy operations such as engineering simulations, large-scale data processing, and archival storage. Its portable design allows for convenient transfer and access to data, catering to an array of technical environments while ensuring data integrity and accessibility across multiple platforms.
Type 2.5" Portable HDD
Capacity 5TB
Drive Interface USB 3.2
Bus powered USB
Cables included USB
Depth 115.3mm
Ethernet LAN No
External power adapter No
Harmonized System (HS) code 84717050
HDD capacity 5 TB
Height 20.9mm
Mac operating systems supported Yes
Package depth 146mm
Package height 40mm
Package weight 340g
Package width 105mm
Product colour Black
USB connector USB Type-A
USB data transfer rates 5000 Mbit/s
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 257g
Width 80mm
Wi-Fi No
Windows operating systems supported Yes

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot