Seagate STKM4000400 Expansion Portable 4 TB 2.5 inch USB 3.2 Black

MPN
STKM4000400
Brand
Seagate
EAN-13
3660619040254
Order Code
20-1042
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £187.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Seagate STKM4000400 is a portable external hard disk drive (HDD) characterised by its substantial 4 TB storage capacity, making it ideal for extensive data backup and storage applications. Designed with a compact form factor of 2.5 inches, this drive utilises USB 3.2 technology to ensure high-speed data transfer rates, enhancing efficiency in data management tasks. Its robust build and portable nature allow for convenient transport and use across various locations, making it particularly suitable for mobile professionals or engineers requiring reliable external data storage in the field. The drive offers a dependable solution for safeguarding large volumes of data, such as engineering models, technical documents, or multimedia files, in environments where flexibility and performance are paramount.
Type 2.5" Portable HDD
Capacity 4TB
Drive Interface USB 3.2
Depth 20.9mm
Ethernet LAN No
Harmonized System (HS) code 84717050
HDD capacity 4 TB
HDD size 2.5
Height 115.3mm
Mac operating systems supported Yes
Package depth 40mm
Package height 146mm
Package weight 340g
Package width 105mm
Product colour Black
Thunderbolt technology No
USB version 3.2 Gen 1 (3.1 Gen 1)
User guide Yes
Weight 257g
Width 80mm
Wi-Fi No
Windows operating systems supported Yes

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot