Seagate STKM2000400 Expansion Portable 2TB 2.5 inch USB 3.2 Black HDD

MPN
STKM2000400
Brand
Seagate
EAN-13
3660619040247
Order Code
20-1041
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £153.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Seagate's STKM2000400 Expansion Portable hard disk drive is a versatile external storage solution, offering a capacious 2TB of additional storage in a compact form factor. Designed as a 2.5-inch, USB 3.2 enabled device, this HDD allows for rapid data transfer rates, making it suitable for both personal and professional use cases where efficient external data backup is essential. Its portability and reliable performance make it an ideal choice for engineers and IT professionals who require mobile storage options for data transportation and archiving. The robust build ensures durability and longevity, catering to environments where frequent data access and mobility are necessary, such as fieldwork and on-site data collection.
Type 2.5" Portable HDD
Capacity 2TB
Drive Interface USB 3.2
Depth 12.6mm
Ethernet LAN No
Harmonized System (HS) code 84717050
HDD capacity 2 TB
Height 115.3mm
Mac operating systems supported Yes
Product colour Black
Thunderbolt technology No
USB connector USB Type-A
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 159g
Width 80mm
Wi-Fi No
Windows operating systems supported Yes

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot