Seagate STKL2000400 FireCuda Gaming HDD 2 TB USB 3.2 2.5in Black RGB

Order Code:

20-1038

Brand: Seagate MPN: STKL2000400 EAN-13: 3660619040155
Qty Unit Price (Ex VAT)
1+ £108.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Seagate STKL2000400 is a FireCuda Gaming Hard Drive offering a capacity of 2 TB. This external hard disk drive features a USB 3.2 interface, enabling high-speed data transfer, and is housed in a compact 2.5-inch form factor. Its sleek black design includes RGB lighting, providing aesthetic appeal for gaming setups. Primarily used for data storage and backup, this HDD is ideal for portable gaming applications, allowing users to store large volumes of games, software, and media files securely. The drive supports seamless data accessibility and is designed to enhance the storage capacity of gaming consoles and PCs while maintaining portability and efficiency.
Bus powered USB
Cables included USB
Depth 14.5mm
Harmonized System (HS) code 84717050
HDD capacity 2 TB
Height 122.5mm
Mac operating systems supported Yes
Package depth 37.5mm
Package height 149mm
Package weight 253 g
Package width 106mm
Product colour Black
Thunderbolt technology No
USB connector Micro-USB B
USB version 3.2 Gen 1 (3.1 Gen 1)
User guide Yes
Weight 167 g
Width 80mm
Wi-Fi No
Windows operating systems supported Yes

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot