Scotch S5066T6 3M Packaging Tape 66m x 50mm Transparent BOPP Acrylate

Image Representative of Range

Scotch S5066T6 3M Packaging Tape 66m x 50mm Transparent BOPP Acrylate

MPN
S5066T6
Brand
Scotch
GTIN-14
02050006563403
Order Code
10-5591
Country of Origin
Italy
  • Quickly find another product in this range by Colour:

    Light brown Transparent
View Full Product Range (3)

Discontinued


The Scotch S5066T6 packaging tape is transparent with dimensions of 66 metres in length and 50 millimetres in width. This durable tape is ideal for securely sealing boxes and parcels. It is commonly used in both residential and commercial settings for reliable packaging needs.
Type Packaging Tape
Width 50mm
Length 66m
Colour Transparent
Adhesive Type Acrylic
Carrier Material Polypropylene
Dimensions (L x W) 66 m x 50 mm
Material Acrylic

Trustpilot