Scotch 9545NY19 Cloth Tape 50m x 19mm Yellow Water-Repellent Easy-Cut

MPN
9545NY19
Brand
Scotch
GTIN-14
04046719687169
Order Code
10-5583
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £25.50
10+ £24.30
50+ £24.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Scotch 9545NY19 cloth tape, manufactured by Scotch, measures 50 metres in length and 19 millimetres in width. It is durable and versatile with a strong adhesive, making it ideal for sealing, bundling, or holding applications. Common uses include electrical insulation, surface protection, and general maintenance tasks.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 50m
Colour Yellow
Breakout force 103 N/10mm
Carrier Material Fibreglass fabric
Dimensions (L x W) 50 m x 19 mm
Maximum Temperature +90°C
Min. temperature -20°C
Series Scotch®
Thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot