Scotch 9545NR50 Cloth Tape 50m x 50mm Water-Repellent Easy to Cut

MPN
9545NR50
Brand
Scotch
GTIN-14
04046719687213
Order Code
10-5579
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £61.00 £56.07
10+ £54.39
50+ £54.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Scotch 9545NR50 Cloth Tape measures 50 metres in length and 50 millimetres in width. This durable tape offers high tack and strong adhesive properties, making it ideal for temporary repairs and bundling applications. It is particularly useful for securing cables and general-purpose use in various settings.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 50m
Colour Red
Breakout force 98 N/10mm
Carrier Material Fibreglass fabric
Dimensions (L x W) 50 m x 50 mm
Maximum Temperature +90°C
Min. temperature -20°C
Series Scotch®
Thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot