Scotch 9545NR19 Cloth Tape 50m x 19mm Red Durable Removable Label Friendly

MPN
9545NR19
Brand
Scotch
GTIN-14
04046719687138
Order Code
10-5578
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £24.65
10+ £23.49
50+ £23.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Scotch 9545NR19 cloth tape features a length of 50 metres and width of 19 millimetres. This red tape is designed for durable holding and bundling applications. It is suitable for industrial and general-purpose use, providing reliable adhesion and strength.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 50m
Colour Red
Breakout force 97 N/10mm
Carrier Material Fibreglass fabric
Dimensions (L x W) 50 m x 19 mm
Maximum Temperature +90°C
Min. temperature -20°C
Series Scotch®
Thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot