Scotch 9545NG50 Cloth Tape Grey 50m x 50mm Durable Water-Repellent

MPN
9545NG50
Brand
Scotch
GTIN-14
04046719687152
Order Code
10-5576
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £61.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Scotch 9545NG50 cloth tape features a grey finish and measures 50 metres in length and 50 millimetres in width. It is known for its durability and strong adhesion, making it ideal for heavy-duty sealing and bundling tasks. This versatile tape is typically used in industrial settings for maintenance, repair, and protection purposes.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 50m
Colour Grey
Breakout force 94 N/10mm
Carrier Material Fibreglass fabric
Dimensions (L x W) 50 m x 50 mm
Maximum Temperature +90°C
Min. temperature -20°C
Thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot