Scotch 9545NG15 Cloth Tape Grey 50m x 15mm Durable Easy-Cut Tear-Resistant

MPN
9545NG15
Brand
Scotch
GTIN-14
04046719687251
Order Code
10-5574
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £20.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Scotch 9545NG15 cloth tape measures 50 m in length and 15 mm in width. This grey tape is ideal for general-purpose sealing, mending, and reinforcing tasks. Its durable fabric material provides strong adhesion and easy handling.
Type Gaffer, Duct, Cloth Tape
Width 15mm
Length 50m
Colour Grey
Breakout force 92 N/10mm
Carrier Material Fibreglass fabric
Dimensions (L x W) 50 m x 15 mm
Maximum Temperature +90°C
Min. temperature -20°C
Series Scotch®
Thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot